MTSW-112-07-F-S-155 vs MTSW-112-07-S-S-160 feature comparison

MTSW-112-07-F-S-155 Samtec Inc

Buy Now Datasheet

MTSW-112-07-S-S-160 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.1 inch 0.1 inch
Body Depth 0.1 inch 0.1 inch
Body Length 1.2 inch 1.2 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 3 A 3 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
Base Number Matches 1 1
Pbfree Code Yes
Contact Finish Mating GOLD (30)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE
JESD-609 Code e3

Compare MTSW-112-07-F-S-155 with alternatives

Compare MTSW-112-07-S-S-160 with alternatives