MTSW-110-21-L-D-100-LL vs MTMM-110-13-F-D-515 feature comparison

MTSW-110-21-L-D-100-LL Samtec Inc

Buy Now Datasheet

MTMM-110-13-F-D-515 Samtec Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant unknown
Board Mounting Option LOCKING LEAD
Body Breadth 0.2 inch 0.155 inch
Body Depth 0.1 inch 0.059 inch
Body Length 1 inch 0.787 inch
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2 mm
Rated Current (Signal) 3 A 3.2 A
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Plating Thickness 3u inch
Reference Standard UL
Terminal Length 0.099 inch
Terminal Pitch 2 mm
UL Flammability Code 94V-0

Compare MTSW-110-21-L-D-100-LL with alternatives

Compare MTMM-110-13-F-D-515 with alternatives