MTSW-110-10-T-S-575 vs MTSW-110-10-L-S-390 feature comparison

MTSW-110-10-T-S-575 Samtec Inc

Buy Now Datasheet

MTSW-110-10-L-S-390 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.1 inch 0.1 inch
Body Depth 0.1 inch 0.1 inch
Body Length 1 inch 1 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 3 A 3 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MTSW-110-10-T-S-575 with alternatives

Compare MTSW-110-10-L-S-390 with alternatives