MTSW-109-28-T-T-094 vs TW-09-07-G-T-250-000 feature comparison

MTSW-109-28-T-T-094 Samtec Inc

Buy Now Datasheet

TW-09-07-G-T-250-000 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.3 inch 0.236 inch
0.1 inch 0.25 inch
0.9 inch 0.711 inch
BOARD CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN OVER NICKEL (50) GOLD (20)
Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
MALE MALE
PHOSPHOR BRONZE NOT SPECIFIED
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e4
NO NO
0.1 inch 0.079 inch
0.1 inch 0.079 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
3 3
3 3
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2 mm
3 A 5.2 A
2.54 mm 2 mm
SOLDER SOLDER
27 27
1 1
94V-0

Compare MTSW-109-28-T-T-094 with alternatives

Compare TW-09-07-G-T-250-000 with alternatives