MTSW-109-11-S-D-420 vs MTSW-109-08-S-D-100 feature comparison

MTSW-109-11-S-D-420 Samtec Inc

Buy Now Datasheet

MTSW-109-08-S-D-100 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.2 inch 0.2 inch
0.1 inch 0.1 inch
0.9 inch 0.9 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) GOLD (30) OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
18 18
1 1
ROHS COMPLIANT
MULTIPLE MATING PARTS AVAILABLE

Compare MTSW-109-11-S-D-420 with alternatives

Compare MTSW-109-08-S-D-100 with alternatives