MTSW-109-11-S-D-420 vs MTSW-109-07-F-D-190 feature comparison

MTSW-109-11-S-D-420 Samtec Inc

Buy Now Datasheet

MTSW-109-07-F-D-190 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.2 inch 0.2 inch
0.1 inch 0.1 inch
0.9 inch 0.9 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30)
Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
18 18
1 1
EAR99
8536.69.40.40
MULTIPLE MATING PARTS AVAILABLE

Compare MTSW-109-11-S-D-420 with alternatives

Compare MTSW-109-07-F-D-190 with alternatives