MTSW-109-09-G-S-130-RE Samtec IncBuy Now Datasheet |
MTSW-109-08-T-S-145-RA Samtec IncBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SAMTEC INC | SAMTEC INC |
Reach Compliance Code | compliant | compliant |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.119 inch | 0.119 inch |
Body Depth | 0.26 inch | 0.16 inch |
Body Length | 0.9 inch | 0.9 inch |
Connector Type | BOARD CONNECTOR | BOARD CONNECTOR |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | Tin (Sn) - with Nickel (Ni) barrier |
Contact Gender | MALE | MALE |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | RECTANGULAR |
Contact Style | SQ PIN-SKT | SQ PIN-SKT |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
JESD-609 Code | e4 | e3 |
MIL Conformance | NO | NO |
Mating Contact Pitch | 0.1 inch | 0.1 inch |
Mixed Contacts | NO | NO |
Mounting Option 1 | LOCKING | LOCKING |
Mounting Style | RIGHT ANGLE | RIGHT ANGLE |
Mounting Type | BOARD | BOARD |
Number Of Connectors | ONE | ONE |
Number Of PCB Rows | 1 | 1 |
Number of Rows Loaded | 1 | 1 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
PCB Contact Pattern | RECTANGULAR | RECTANGULAR |
Rated Current (Signal) | 3 A | 3 A |
Terminal Pitch | 2.54 mm | 2.54 mm |
Termination Type | SOLDER | SOLDER |
Total Number of Contacts | 9 | 9 |
Base Number Matches | 1 | 1 |