MTSW-108-28-G-D-540 vs 76745-8CR-16LF feature comparison

MTSW-108-28-G-D-540 Samtec Inc

Buy Now Datasheet

76745-8CR-16LF Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC AMPHENOL ICC
compliant compliant
0.2 inch
0.1 inch
0.8 inch
BOARD CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) GOLD (15) OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
e4 e3
NO NO
0.1 inch
0.1 inch
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
2.54 mm
3 A
2.54 mm 2.54 mm
SOLDER SOLDER
16 16
1 2
LEAD FREE
EAR99
8536.69.40.40
94V-0

Compare MTSW-108-28-G-D-540 with alternatives

Compare 76745-8CR-16LF with alternatives