MTSW-108-21-G-D-840 vs 54122-802161250RLF feature comparison

MTSW-108-21-G-D-840 Samtec Inc

Buy Now Datasheet

54122-802161250RLF Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC AMPHENOL ICC
compliant compliant
SAMTEC
0.2 inch 0.19 inch
0.1 inch 0.492 inch
0.8 inch 0.8 inch
BOARD CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL GOLD (15) OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e4 e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
16 16
1 2
LEAD FREE
EAR99
8536.69.40.40
UNSHROUDED
94V-0

Compare MTSW-108-21-G-D-840 with alternatives

Compare 54122-802161250RLF with alternatives