MTSW-108-09-L-S-200-LL vs MTSW-208-10-T-S-640 feature comparison

MTSW-108-09-L-S-200-LL Samtec Inc

Buy Now Datasheet

MTSW-208-10-T-S-640 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Board Mounting Option LOCKING LEAD
Body Breadth 0.1 inch 0.1 inch
Body Depth 0.1 inch 0.1 inch
Body Length 0.8 inch 1.6 inch
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD MATTE TIN OVER NICKEL
Contact Finish Termination Matte Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.2 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 3 A 3 A
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
Pbfree Code Yes
Terminal Pitch 5.08 mm

Compare MTSW-108-09-L-S-200-LL with alternatives

Compare MTSW-208-10-T-S-640 with alternatives