MTSW-107-23-F-D-240 vs MTSW-107-28-L-D-874 feature comparison

MTSW-107-23-F-D-240 Samtec Inc

Buy Now Datasheet

MTSW-107-28-L-D-874 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.2 inch 0.2 inch
0.1 inch 0.1 inch
0.7 inch 0.7 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD FLASH (3) GOLD
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
14 14
1 1

Compare MTSW-107-23-F-D-240 with alternatives

Compare MTSW-107-28-L-D-874 with alternatives