MTSW-107-09-G-D-006 vs 64111-S07-18-0500LF feature comparison

MTSW-107-09-G-D-006 Samtec Inc

Buy Now Datasheet

64111-S07-18-0500LF Amphenol FCi

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC AMPHENOL FCI ASIA PTE LTD
compliant compliant
0.2 inch
0.1 inch
0.7 inch
BOARD CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) GOLD (15) OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier PURE TIN OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
e4 e3
NO NO
0.1 inch
0.1 inch
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
2.54 mm
3 A
2.54 mm 2.54 mm
SOLDER SOLDER
14 14
1 2
LEAD FREE
EAR99
8536.69.40.40
94V-0

Compare MTSW-107-09-G-D-006 with alternatives

Compare 64111-S07-18-0500LF with alternatives