MTSW-107-08-F-S-300 vs MTSW-107-22-T-S-420 feature comparison

MTSW-107-08-F-S-300 Samtec Inc

Buy Now Datasheet

MTSW-107-22-T-S-420 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.1 inch 0.1 inch
0.1 inch 0.1 inch
0.7 inch 0.7 inch
BOARD CONNECTOR BOARD CONNECTOR
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
7 7
1 1
Yes
10 Weeks
MATTE TIN
Tin (Sn) - with Nickel (Ni) barrier
PHOSPHOR BRONZE
e3

Compare MTSW-107-08-F-S-300 with alternatives

Compare MTSW-107-22-T-S-420 with alternatives