MTSW-106-22-L-S-415-LL vs 54111-806-06-1350 feature comparison

MTSW-106-22-L-S-415-LL Samtec Inc

Buy Now Datasheet

54111-806-06-1350 Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes No
Active Active
SAMTEC INC AMPHENOL ICC
compliant compliant
SAMTEC
LOCKING LEAD
0.1 inch 0.094 inch
0.1 inch 0.531 inch
0.6 inch 0.6 inch
BOARD CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL AU ON NI
Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
e3 e0
NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
6 6
1 2
EAR99
8536.69.40.40
RECEPTACLE
5000000000 Ω
BLACK
POLYETHYLENE
125 °C
-65 °C
30u inch
UL, CSA
0.095 inch

Compare MTSW-106-22-L-S-415-LL with alternatives

Compare 54111-806-06-1350 with alternatives