MTSW-106-22-G-S-336 vs MTSW-106-22-T-S-124 feature comparison

MTSW-106-22-G-S-336 Samtec Inc

Buy Now Datasheet

MTSW-106-22-T-S-124 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.1 inch 0.1 inch
0.1 inch 0.1 inch
0.6 inch 0.6 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (10) OVER NICKEL (50) MATTE TIN
Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e4 e3
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
6 6
1 1
Yes

Compare MTSW-106-22-G-S-336 with alternatives

Compare MTSW-106-22-T-S-124 with alternatives