MTSW-106-22-G-D-217-RA vs MTSW-206-07-G-D-093-RA feature comparison

MTSW-106-22-G-D-217-RA Samtec Inc

Buy Now Datasheet

MTSW-206-07-G-D-093-RA Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
0.219 inch 0.219 inch
0.26 inch 0.26 inch
0.6 inch 1.2 inch
BOARD CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e4 e4
NO NO
0.1 inch 0.2 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
12 12
1 1
EAR99
8536.69.40.40

Compare MTSW-106-22-G-D-217-RA with alternatives

Compare MTSW-206-07-G-D-093-RA with alternatives