MTSW-106-09-T-S-001 vs MTSW-106-11-G-S-011 feature comparison

MTSW-106-09-T-S-001 Samtec Inc

Buy Now Datasheet

MTSW-106-11-G-S-011 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.1 inch 0.1 inch
0.1 inch 0.1 inch
0.6 inch 0.6 inch
BOARD CONNECTOR BOARD CONNECTOR
MATTE TIN GOLD (10) OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e4
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
6 6
1 1
EAR99
8536.69.40.40

Compare MTSW-106-09-T-S-001 with alternatives

Compare MTSW-106-11-G-S-011 with alternatives