MTSW-106-07-L-S-250 vs 10129378-906004ALF feature comparison

MTSW-106-07-L-S-250 Samtec Inc

Buy Now Datasheet

10129378-906004ALF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC FCI
Reach Compliance Code compliant unknown
Samacsys Manufacturer SAMTEC
Body Breadth 0.1 inch 0.095 inch
Body Depth 0.1 inch 0.1 inch
Body Length 0.6 inch 0.6 inch
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 3 A 3 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 2121VAC V
Durability 50 Cycles
Insertion Force-Max 2.5 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Plating Thickness FLASH inch
Reference Standard UL
Terminal Length 0.09 inch
UL Flammability Code 94V-0
Withdrawl Force-Min 0.3 N

Compare MTSW-106-07-L-S-250 with alternatives

Compare 10129378-906004ALF with alternatives