MTSW-106-07-F-S-240 vs MTSW-106-08-H-S-034 feature comparison

MTSW-106-07-F-S-240 Samtec Inc

Buy Now Datasheet

MTSW-106-08-H-S-034 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
2 Weeks, 1 Day
SAMTEC
0.1 inch 0.1 inch
0.1 inch 0.1 inch
0.6 inch 0.6 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD FLASH (3) GOLD (30)
Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e4
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
6 6
1 1
EAR99
8536.69.40.40

Compare MTSW-106-07-F-S-240 with alternatives

Compare MTSW-106-08-H-S-034 with alternatives