MTSW-105-28-L-D-400 vs MTSW-105-07-G-D-138 feature comparison

MTSW-105-28-L-D-400 Samtec Inc

Buy Now Datasheet

MTSW-105-07-G-D-138 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
0.2 inch 0.2 inch
0.1 inch 0.1 inch
0.5 inch 0.5 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD (10)
Tin (Sn) - with Nickel (Ni) barrier GOLD OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e4
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
10 10
1 1

Compare MTSW-105-28-L-D-400 with alternatives

Compare MTSW-105-07-G-D-138 with alternatives