MTSW-105-08-L-D-090-LL vs K050APX-010440G feature comparison

MTSW-105-08-L-D-090-LL Samtec Inc

Buy Now Datasheet

K050APX-010440G Kycon Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC KYCON INC
Reach Compliance Code compliant unknown
Board Mounting Option LOCKING LEAD
Body Breadth 0.2 inch
Body Depth 0.1 inch
Body Length 0.5 inch
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD GOLD
Contact Finish Termination NOT APPLICABLE GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 10 10
Base Number Matches 1 1
Body/Shell Style PLUG
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Terminal Pitch 0.5 mm
UL Flammability Code 94V-0

Compare MTSW-105-08-L-D-090-LL with alternatives

Compare K050APX-010440G with alternatives