MTSW-105-07-T-S-125-NA Samtec IncBuy Now Datasheet |
HMTSW-105-22-T-S-118 Samtec IncBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SAMTEC INC | SAMTEC INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | 0.1 inch |
Body Depth | 0.16 inch | 0.1 inch |
Body Length | 0.5 inch | 0.5 inch |
Connector Type | BOARD CONNECTOR | BOARD CONNECTOR |
Contact Finish Termination | TIN OVER NICKEL | Tin (Sn) - with Nickel (Ni) barrier |
Contact Gender | MALE | MALE |
Contact Pattern | RECTANGULAR | RECTANGULAR |
Contact Style | SQ PIN-SKT | SQ PIN-SKT |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
JESD-609 Code | e3 | e3 |
MIL Conformance | NO | NO |
Mating Contact Pitch | 0.1 inch | 0.1 inch |
Mixed Contacts | NO | NO |
Mounting Option 1 | LOCKING | LOCKING |
Mounting Style | RIGHT ANGLE | STRAIGHT |
Mounting Type | BOARD | BOARD |
Number Of Connectors | ONE | ONE |
Number Of PCB Rows | 1 | 1 |
Number of Rows Loaded | 1 | 1 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
PCB Contact Pattern | RECTANGULAR | RECTANGULAR |
Rated Current (Signal) | 3 A | 3 A |
Terminal Pitch | 2.54 mm | 2.54 mm |
Termination Type | SOLDER | SOLDER |
Total Number of Contacts | 5 | 5 |
Base Number Matches | 1 | 2 |
UL Flammability Code | 94V-0 | |