MTSW-104-10-T-S-550 vs MTSW-104-09-F-S-400 feature comparison

MTSW-104-10-T-S-550 Samtec Inc

Buy Now Datasheet

MTSW-104-09-F-S-400 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.1 inch 0.1 inch
0.1 inch 0.1 inch
0.4 inch 0.4 inch
BOARD CONNECTOR BOARD CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
e3 e3
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
RECTANGULAR RECTANGULAR
3 A 3 A
SOLDER SOLDER
4 4
1 1
EAR99
8536.69.40.40
NO
NO
BLACK
GLASS FILLED POLYESTER
NO
MULTIPLE MATING PARTS AVAILABLE
125 °C
-55 °C
GENERAL PURPOSE
3u inch
0.09 inch
2.54 mm

Compare MTSW-104-10-T-S-550 with alternatives

Compare MTSW-104-09-F-S-400 with alternatives