MTSW-104-09-T-T-100-RA vs TW-04-03-G-T-160-000 feature comparison

MTSW-104-09-T-T-100-RA Samtec Inc

Buy Now Datasheet

TW-04-03-G-T-160-000 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.32 inch 0.236 inch
Body Depth 0.36 inch 0.16 inch
Body Length 0.4 inch 0.316 inch
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2 mm
Rated Current (Signal) 3 A 5.2 A
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
Base Number Matches 1 1
Contact Finish Mating GOLD (20)
Contact Finish Termination Gold (Au)
Contact Material NOT SPECIFIED
JESD-609 Code e4
UL Flammability Code 94V-0

Compare MTSW-104-09-T-T-100-RA with alternatives

Compare TW-04-03-G-T-160-000 with alternatives