MTSW-104-08-F-S-310 vs MTSW-104-08-G-S-360 feature comparison

MTSW-104-08-F-S-310 Samtec Inc

Buy Now Datasheet

MTSW-104-08-G-S-360 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.1 inch 0.1 inch
0.1 inch 0.1 inch
0.4 inch 0.4 inch
BOARD CONNECTOR BOARD CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e4
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
4 4
1 1
Yes
GOLD (10) OVER NICKEL (50)
PHOSPHOR BRONZE

Compare MTSW-104-08-F-S-310 with alternatives

Compare MTSW-104-08-G-S-360 with alternatives