MTSW-104-07-L-S-178 vs HMTSW-104-08-G-S-340 feature comparison

MTSW-104-07-L-S-178 Samtec Inc

Buy Now Datasheet

HMTSW-104-08-G-S-340 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.1 inch 0.1 inch
0.1 inch 0.1 inch
0.4 inch 0.4 inch
BOARD CONNECTOR BOARD CONNECTOR
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS ARE AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
4 4
1 1
Yes
GOLD (10) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier
PHOSPHOR BRONZE
NATURAL
LIQUID CRYSTAL POLYMER
e4
125 °C
-55 °C
10u inch
UL
0.09 inch
94V-0

Compare MTSW-104-07-L-S-178 with alternatives

Compare HMTSW-104-08-G-S-340 with alternatives