MTSW-104-07-L-S-120 vs 10129378-904001T feature comparison

MTSW-104-07-L-S-120 Samtec Inc

Buy Now Datasheet

10129378-904001T Amphenol FCi

Buy Now Datasheet
Yes
Active Active
SAMTEC INC FCI
compliant unknown
0.1 inch 0.095 inch
0.1 inch 0.1 inch
0.4 inch 0.4 inch
BOARD CONNECTOR BOARD STACKING CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
e3
NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
4 4
1 1
EAR99
8536.69.40.40
20 mΩ
1500VAC V
50 Cycles
2.5 N
1000000000 Ω
BLACK
HIGH TEMPERATURE THERMOPLASTIC
105 °C
-55 °C
39u inch
CSA, UL
0.12 inch
94V-0
0.3 N

Compare MTSW-104-07-L-S-120 with alternatives

Compare 10129378-904001T with alternatives