MTSW-103-09-G-S-300 vs HMTSW-103-08-G-S-007 feature comparison

MTSW-103-09-G-S-300 Samtec Inc

Buy Now Datasheet

HMTSW-103-08-G-S-007 Samtec Inc

Buy Now Datasheet
Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
SAMTEC
0.1 inch 0.1 inch
0.1 inch 0.1 inch
0.3 inch 0.3 inch
BOARD CONNECTOR BOARD CONNECTOR
Gold (Au) - with Nickel (Ni) barrier Gold Flash (Au) - with Nickel (Ni) barrier
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e4 e4
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
3 3
1 1
GOLD (10) OVER NICKEL (50)
PHOSPHOR BRONZE
94V-0

Compare MTSW-103-09-G-S-300 with alternatives

Compare HMTSW-103-08-G-S-007 with alternatives