MTSW-102-12-F-S-512 vs HMTSW-102-22-L-S-401 feature comparison

MTSW-102-12-F-S-512 Samtec Inc

Buy Now Datasheet

HMTSW-102-22-L-S-401 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.1 inch 0.1 inch
0.1 inch 0.1 inch
0.2 inch 0.2 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD FLASH OVER NICKEL (50) GOLD (10)
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e3
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
2 2
1 1
NATURAL
LIQUID CRYSTAL POLYMER
MULTIPLE MATING PARTS ARE AVAILABLE
125 °C
-55 °C
10u inch
UL
0.09 inch
94V-0

Compare MTSW-102-12-F-S-512 with alternatives

Compare HMTSW-102-22-L-S-401 with alternatives