MTSW-102-08-S-S-320 vs MTSW-102-11-F-S-720 feature comparison

MTSW-102-08-S-S-320 Samtec Inc

Buy Now Datasheet

MTSW-102-11-F-S-720 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
SAMTEC
0.1 inch 0.1 inch
0.1 inch 0.1 inch
0.2 inch 0.2 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30)
Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
2 2
1 1
EAR99
8536.69.40.40
MULTIPLE MATING PARTS AVAILABLE

Compare MTSW-102-08-S-S-320 with alternatives

Compare MTSW-102-11-F-S-720 with alternatives