MTSW-102-07-S-S-175 vs MTSW-102-08-G-S-290 feature comparison

MTSW-102-07-S-S-175 Samtec Inc

Buy Now Datasheet

MTSW-102-08-G-S-290 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
SAMTEC
0.1 inch 0.1 inch
0.1 inch 0.1 inch
0.2 inch 0.2 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL GOLD (10) OVER NICKEL (50)
TIN OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e4
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
2 2
1 1
EAR99
8536.69.40.40

Compare MTSW-102-07-S-S-175 with alternatives

Compare MTSW-102-08-G-S-290 with alternatives