MTSW-101-10-T-S-050-RA vs MTSW-101-09-G-S-200-RA feature comparison

MTSW-101-10-T-S-050-RA Samtec Inc

Buy Now Datasheet

MTSW-101-09-G-S-200-RA Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
0.119 inch 0.119 inch
0.16 inch 0.16 inch
0.1 inch 0.1 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e4
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
SOLDER SOLDER
1 1
1 1

Compare MTSW-101-10-T-S-050-RA with alternatives

Compare MTSW-101-09-G-S-200-RA with alternatives