MTS62C19A-LS105 vs E-L6219DSA feature comparison

MTS62C19A-LS105 Microchip Technology Inc

Buy Now Datasheet

E-L6219DSA STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC STMICROELECTRONICS
Package Description SOP-24 ROHS COMPLIANT, SOP-24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 30 Weeks
Samacsys Manufacturer Microchip STMicroelectronics
Additional Feature ALSO REQUIRED LOAD SUPPLY VOLTAGE OF 10V TO 40V
Analog IC - Other Type STEPPER MOTOR CONTROLLER STEPPER MOTOR CONTROLLER
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3 e4
Length 15.697 mm 15.4 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 2.642 mm 2.65 mm
Supply Current-Max (Isup) 1 mA
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 7.518 mm 7.5 mm
Base Number Matches 1 2
Part Package Code SOIC
Pin Count 24

Compare MTS62C19A-LS105 with alternatives

Compare E-L6219DSA with alternatives