MTS2916A-HGC1 vs A3968SLB-TTR feature comparison

MTS2916A-HGC1 Microchip Technology Inc

Buy Now Datasheet

A3968SLB-TTR Allegro MicroSystems LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ALLEGRO MICROSYSTEMS LLC
Package Description SOP-24 SOP, SOP16,.4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Analog IC - Other Type STEPPER MOTOR CONTROLLER STEPPER MOTOR CONTROLLER
JESD-30 Code R-PDSO-G24 R-PDSO-G16
JESD-609 Code e3 e3
Length 15.697 mm 10.3 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 24 16
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Output Current-Max 1 A 0.75 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 2.642 mm 2.65 mm
Supply Current-Max (Isup) 1 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 7.518 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code SOIC
Pin Count 16

Compare MTS2916A-HGC1 with alternatives

Compare A3968SLB-TTR with alternatives