MTP8P25 vs TK20V60W feature comparison

MTP8P25 Motorola Semiconductor Products

Buy Now Datasheet

TK20V60W Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC TOSHIBA CORP
Package Description FLANGE MOUNT, R-PSFM-T3 SMALL OUTLINE, S-PSSO-N4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature LEADFORM OPTIONS ARE AVAILABLE
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 250 V 600 V
Drain Current-Max (ID) 8 A 20 A
Drain-source On Resistance-Max 2 Ω 0.17 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 300 pF
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 S-PSSO-N4
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 4
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR SQUARE
Package Style FLANGE MOUNT SMALL OUTLINE
Polarity/Channel Type P-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 75 W
Power Dissipation-Max (Abs) 75 W
Pulsed Drain Current-Max (IDM) 24 A 80 A
Qualification Status Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 140 ns
Base Number Matches 3 1
Factory Lead Time 20 Weeks
Samacsys Manufacturer Toshiba
Avalanche Energy Rating (Eas) 200 mJ

Compare MTP8P25 with alternatives

Compare TK20V60W with alternatives