MTP75N06HD
vs
IRF3205
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
Package Description
,
TO-220AB, 3 PIN
Reach Compliance Code
unknown
unknown
Configuration
Single
SINGLE WITH BUILT-IN DIODE
Drain Current-Max (Abs) (ID)
75 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
175 °C
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
125 W
150 W
Surface Mount
NO
NO
Base Number Matches
5
2
Pbfree Code
No
Part Package Code
TO-220AB
Pin Count
3
ECCN Code
EAR99
HTS Code
8541.29.00.95
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
264 mJ
Case Connection
DRAIN
DS Breakdown Voltage-Min
55 V
Drain Current-Max (ID)
75 A
Drain-source On Resistance-Max
0.008 Ω
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Power Dissipation Ambient-Max
150 W
Pulsed Drain Current-Max (IDM)
390 A
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare IRF3205 with alternatives