MTP75N06HD vs AUIRF3205Z feature comparison

MTP75N06HD Freescale Semiconductor

Buy Now Datasheet

AUIRF3205Z International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS INTERNATIONAL RECTIFIER CORP
Package Description , ROHS COMPLIANT, PLASTIC PACKAGE-3
Reach Compliance Code unknown compliant
Configuration Single SINGLE WITH BUILT-IN DIODE
Drain Current-Max (Abs) (ID) 75 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 175 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 125 W 170 W
Surface Mount NO NO
Base Number Matches 5 2
Pbfree Code Yes
Part Package Code TO-220AB
Pin Count 3
ECCN Code EAR99
Additional Feature AVALANCHE RATED, ULTRA-LOW RESISTANCE
Avalanche Energy Rating (Eas) 250 mJ
Case Connection DRAIN
DS Breakdown Voltage-Min 55 V
Drain Current-Max (ID) 75 A
Drain-source On Resistance-Max 0.0065 Ω
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Pulsed Drain Current-Max (IDM) 440 A
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare AUIRF3205Z with alternatives