MTP15N06E vs BUZ70 feature comparison

MTP15N06E New Jersey Semiconductor Products Inc

Buy Now Datasheet

BUZ70 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC INFINEON TECHNOLOGIES AG
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 15 A 12 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Transistor Element Material SILICON SILICON
Base Number Matches 5 2
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 6 mJ
Drain-source On Resistance-Max 0.15 Ω
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Power Dissipation-Max (Abs) 40 W
Pulsed Drain Current-Max (IDM) 48 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare BUZ70 with alternatives