MTO24EAD-FREQ-OUT3
vs
MTO14EAD-FREQ-OUT3
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
M-TRON INDUSTRIES INC
|
M-TRON INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Fall Time-Max |
15 ns
|
15 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Manufacturer Series |
MTO
|
MTO
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Max |
65 MHz
|
65 MHz
|
Operating Frequency-Min |
0.22 MHz
|
0.22 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
TTL
|
TTL
|
Output Load |
10 TTL
|
10 TTL
|
Physical Dimension |
20.83mm x 13.21mm x 5.08mm
|
20.83mm x 13.21mm x 5.08mm
|
Rise Time-Max |
15 ns
|
15 ns
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Symmetry-Max |
40/60 %
|
40/60 %
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MTO24EAD-FREQ-OUT3 with alternatives
Compare MTO14EAD-FREQ-OUT3 with alternatives