MTMS-150-52-S-D-000
vs
MTSW-150-06-G-D-030
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
Connector Type
BOARD STACKING CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
GOLD (10)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
1 A
3 A
Terminal Pitch
1.27 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
100
100
Base Number Matches
1
1
Samacsys Manufacturer
SAMTEC
Body Breadth
0.2 inch
Body Depth
0.1 inch
Body Length
5 inch
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mounting Option 1
LOCKING
Number Of PCB Rows
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Compare MTMS-150-52-S-D-000 with alternatives
Compare MTSW-150-06-G-D-030 with alternatives