MTMS-141-58-S-S-390 vs MTSW-141-07-L-S-118-RA feature comparison

MTMS-141-58-S-S-390 Samtec Inc

Buy Now Datasheet

MTSW-141-07-L-S-118-RA Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A 3 A
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 41 41
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.119 inch
Body Depth 0.16 inch
Body Length 4.1 inch
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Mating Contact Pitch 0.1 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR

Compare MTMS-141-58-S-S-390 with alternatives

Compare MTSW-141-07-L-S-118-RA with alternatives