MTMS-140-54-G-D-005 vs FW-40-05-G-D-480-120 feature comparison

MTMS-140-54-G-D-005 Samtec Inc

Buy Now Datasheet

FW-40-05-G-D-480-120 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A 4.2 A
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 80 80
Base Number Matches 1 1
Body Breadth 0.135 inch
Body Depth 0.48 inch
Body Length 2 inch
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
PCB Contact Row Spacing 4.07 mm
UL Flammability Code 94V-0

Compare MTMS-140-54-G-D-005 with alternatives

Compare FW-40-05-G-D-480-120 with alternatives