MTMS-130-53-G-D-000 vs FW-30-02-L-D-605-120 feature comparison

MTMS-130-53-G-D-000 Samtec Inc

Buy Now Datasheet

FW-30-02-L-D-605-120 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD OVER NICKEL GOLD (10) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e3
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
1 A 4.2 A
1.27 mm 1.27 mm
SOLDER SOLDER
60 60
1 1
ROHS COMPLIANT
LOW PROFILE
0.135 inch
0.605 inch
1.5 inch
0.05 inch
0.05 inch
1.27 mm

Compare MTMS-130-53-G-D-000 with alternatives

Compare FW-30-02-L-D-605-120 with alternatives