MTMS-127-55-G-S-390
vs
HW-27-12-G-S-475-SM
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
GOLD (10) OVER NICKEL (50)
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
GOLD
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
1 A
|
3 A
|
Terminal Pitch |
1.27 mm
|
5.08 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
27
|
27
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
STAGGERED CONFIGURATION
|
Body Breadth |
|
0.1 inch
|
Body Depth |
|
0.475 inch
|
Body Length |
|
2.7 inch
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
SQ PIN-SKT
|
Insulator Material |
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch |
|
0.1 inch
|
Mounting Option 1 |
|
LOCKING
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
2.54 mm
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare MTMS-127-55-G-S-390 with alternatives
Compare HW-27-12-G-S-475-SM with alternatives