MTMS-120-53-G-D-175 vs AXK4S40435J feature comparison

MTMS-120-53-G-D-175 Samtec Inc

Buy Now Datasheet

AXK4S40435J Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC PANASONIC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A
Terminal Pitch 1.27 mm 0.6 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 40 40
Base Number Matches 1 1
Rohs Code Yes
Additional Feature LOW PROFILE
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4
UL Flammability Code 94V-0

Compare MTMS-120-53-G-D-175 with alternatives

Compare AXK4S40435J with alternatives