MTMS-110-60-G-D-360 vs MTMS-110-54-G-D-000 feature comparison

MTMS-110-60-G-D-360 Samtec Inc

Buy Now Datasheet

MTMS-110-54-G-D-000 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD OVER NICKEL GOLD OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
NO NO
NO NO
NO NO
e4 e4
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
1 A 1 A
1.27 mm 1.27 mm
SOLDER SOLDER
20 20
1 1
Yes
PHOSPHOR BRONZE

Compare MTMS-110-60-G-D-360 with alternatives

Compare MTMS-110-54-G-D-000 with alternatives