MTMS-110-53-S-D-000 vs HDWM-10-56-G-D-505 feature comparison

MTMS-110-53-S-D-000 Samtec Inc

Buy Now Datasheet

HDWM-10-56-G-D-505 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD OVER NICKEL GOLD
Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e4
NO NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
1 A 1 A
1.27 mm 1.27 mm
SOLDER SOLDER
20 20
1 1
SAMTEC

Compare MTMS-110-53-S-D-000 with alternatives

Compare HDWM-10-56-G-D-505 with alternatives