MTMS-109-58-G-D-100 vs FW-09-04-G-D-250-200 feature comparison

MTMS-109-58-G-D-100 Samtec Inc

Buy Now Datasheet

FW-09-04-G-D-250-200 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL GOLD (10) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e4
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
1 A 4.2 A
1.27 mm 1.27 mm
SOLDER SOLDER
18 18
1 1
LOW PROFILE
0.135 inch
0.25 inch
0.45 inch
0.05 inch
0.05 inch
1.27 mm

Compare MTMS-109-58-G-D-100 with alternatives

Compare FW-09-04-G-D-250-200 with alternatives