MTMS-106-53-L-S-285 vs MTMS-106-55-G-S-390 feature comparison

MTMS-106-53-L-S-285 Samtec Inc

Buy Now Datasheet

MTMS-106-55-G-S-390 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
1 A 1 A
1.27 mm 1.27 mm
SOLDER SOLDER
6 6
1 1
Gold (Au) - with Nickel (Ni) barrier
e4

Compare MTMS-106-53-L-S-285 with alternatives

Compare MTMS-106-55-G-S-390 with alternatives