MTMS-106-02-T-S-100-002 vs MTMS-106-01-G-S-230 feature comparison

MTMS-106-02-T-S-100-002 Samtec Inc

Buy Now Datasheet

MTMS-106-01-G-S-230 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
SAMTEC SAMTEC
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
TIN OVER NICKEL GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e4
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
1 A 1 A
1.27 mm 1.27 mm
SOLDER SOLDER
6 6
1 1
ROHS COMPLIANT
MULTIPLE MATING PARTS AVAILABLE

Compare MTMS-106-02-T-S-100-002 with alternatives

Compare MTMS-106-01-G-S-230 with alternatives